RL2010FK-070R047L
SMD Current Sense Resistor, 0.047 ohm, RL Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: RL2010FK-070R047L
Secondary Manufacturer Part#: RL2010FK-070R047L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 5 mm | ||
| RL Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 0.047 Ohm | ||
| ± 1% | ||
| 2010 [5025 Metric] | ||
| Thick Film | ||
| Low Ohmic | ||
| ± 1200ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |