RL1218JK-070R47L
SMD Chip Resistor, 470 MOhm, ± 5%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 1 W | ||
| 3.05 mm | ||
| RL Series | ||
| 4.6 mm | ||
| AEC-Q200 | ||
| 470 mOhm | ||
| ± 5% | ||
| 1218 [3246 Metric] | ||
| Thick Film | ||
| Low Ohmic | ||
| ± 250ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |