PDP SEO Portlet

RL1218JK-070R05L

SMD Current Sense Resistor, 0.05 ohm, RL Series, 1218 [3246 Metric], 1 W, ± 5%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL1218JK-070R05L
Secondary Manufacturer Part#: RL1218JK-070R05L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL series low ohmic chip resistors with lead-free terminations made by thick film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste. Typically used in converters, printer equipment, server board, telecom, consumer and car electronics.

  • AEC-Q200 qualified
  • High component and equipment reliability
  • Saves PCB space
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing
  • Good current sensing performance
  • High power rating for large current detection
  • Accurate power control, highly reliable electrode construction

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1.0000 W
3.05 mm
RL Series
4.6 mm
AEC-Q200
50
5
1218
Thick Film
Thick Film
1,000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11373
8000+
$0.11065
16000+
$0.10786
32000+
$0.10588
64000+
$0.10077