PDP SEO Portlet

RL1218FK-070R2L

SMD Current Sense Resistor, 0.2 ohm, RL Series, 1218 [3246 Metric], 1 W, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL1218FK-070R2L
Secondary Manufacturer Part#: RL1218FK-070R2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
3.05 mm
RL Series
4.6 mm
AEC-Q200
0.2 Ohm
± 1%
1218 [3246 Metric]
Thick Film
Thick Film
± 250ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10682
8000+
$0.10628
16000+
$0.10573
32000+
$0.10518
64000+
$0.10464