PDP SEO Portlet

RL1210FR-070R02L

SMD Current Sense Resistor, 20 Milliohms, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL1210FR-070R02L
Secondary Manufacturer Part#: RL1210FR-070R02L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and eq

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
3.1 mm
RL Series
2.6 mm
AEC-Q200
20 mOhm
± 1%
1210 [3225 Metric]
Thick Film
Thick Film
± 1000ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07409
10000+
$0.07208
20000+
$0.07026
40000+
$0.06897
80000+
$0.06736