RL1206FR-7W0R03L
SMD Chip Resistor, 30 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
- RoHS 10 Compliant
- Tariff Charges
RL series low ohmic chip resistors with lead-free terminations made by thick film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste. Typically used in converters, printer equipment, server board, telecom, consumer and car electronics.
- AEC-Q200 qualified
- High component and equipment reliability
- Saves PCB space
- Non-forbidden materials used in products/production
- Low resistances applied to current sensing
- Good current sensing performance
- High power rating for large current detection
- Accurate power control, highly reliable electrode construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.1 mm | ||
| RL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 30 | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| Thick Film | ||
| 1200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |