PDP SEO Portlet

RL1206FR-070R5L

SMD Current Sense Resistor, 0.5 ohm, RL Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL1206FR-070R5L
Secondary Manufacturer Part#: 49AK7685
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL1206FR-070R5L is a RL series low ohmic chip resistor with lead-free terminations made by thick film process. Applications include converters, printer equipment, server board, telecom, consumer and car electronics.

  • AEC-Q200 qualified
  • High component and equipment reliability
  • Saving of PCB space
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing
  • 1206 size, 250mW power rating
  • ±1% tolerance, 500mohm resistance
  • ±300ppm/°C temperature coefficient
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.1 mm
RL Series
1.6 mm
AEC-Q200
0.5 Ohm
1
1206
Thick Film
Thick Film
300.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.291
25+
$0.116
50+
$0.11
100+
$0.103
250+
$0.089
500+
$0.082
1000+
$0.076