PDP SEO Portlet

RL1206FR-070R12L

SMD Current Sense Resistor, 0.59 ohm, RL Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL1206FR-070R12L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
0.59 ohm
null
250 mW
± 1%
± 200ppm/°C
1206 [3216 Metric]
-55 °C
RL Series
null
Thick Film
3.1 mm
1.6 mm
0.55 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.02932
5000+
$0.02932
10000+
$0.02849
20000+
$0.02771
40000+
$0.02697
80000+
$0.02627
SubTotal:
$146.60