RL0805FR-7W0R2L
SMD Current Sense Resistor, 0.2 ohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: RL0805FR-7W0R2L
Secondary Manufacturer Part#: 49AK7672
- RoHS 10 Compliant
- Tariff Charges
RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.
- RoHS compliant
- Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- Low resistances applied to current sensing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.0000, 4.0000 W | ||
| 2 mm | ||
| RL Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 200 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Thick Film | ||
| 600 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |