RL0805FR-7W0R1L
SMD Current Sense Resistor, 0.1 ohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: RL0805FR-7W0R1L
Secondary Manufacturer Part#: 39K1652
- RoHS 10 Compliant
- Tariff Charges
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 2 mm | ||
| RL Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Thick Film | ||
| 600.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |