PDP SEO Portlet

RL0805FR-070R39L

SMD Chip Resistor, 390 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RL0805FR-070R39L
Secondary Manufacturer Part#: RL0805FR-070R39L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.125 W
2 mm
RL Series
1.25 mm
AEC-Q200
390
1
805
Thick Film
Thick Film
300.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02149
10000+
$0.02068
20000+
$0.01998
40000+
$0.01928
80000+
$0.01863