PDP SEO Portlet

RL0805FR-070R33L

SMD Chip Resistor, 330 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RL0805FR-070R33L
Secondary Manufacturer Part#: RL0805FR-070R33L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.

  • AEC-Q200 qualified
  • Good current sensing performance
  • High power rating for large current detection
  • Accurate power control
  • Highly reliable electrode constructio

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
125 mW
2 mm
RL Series
1.25 mm
AEC-Q200
330 mOhm
± 1%
0805 [2012 Metric]
Thick Film
Low Ohmic
± 600ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01996
10000+
$0.01942
20000+
$0.01893
30000+
$0.01858
40000+
$0.01814