PDP SEO Portlet

RL0805FR-070R05L

SMD Chip Resistor, 50 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL0805FR-070R05L
Secondary Manufacturer Part#: 49AK7662
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.125 W
2 mm
RL Series
1.25 mm
AEC-Q200
50
1
805
Thick Film
Thick Film
1000.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.237
25+
$0.197
50+
$0.181
100+
$0.166
250+
$0.152
500+
$0.139
1000+
$0.128