PDP SEO Portlet

RL0603FR-070R16L

SMD Chip Resistor, 160 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RL0603FR-070R16L
Secondary Manufacturer Part#: RL0603FR-070R16L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1000 W
1.6 mm
RL Series
0.8 mm
AEC-Q200
160
1
603
Thick Film
Thick Film
800 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03528
10000+
$0.0351
20000+
$0.03492
30000+
$0.03474
40000+
$0.03456