PDP SEO Portlet

RL0603FR-070R033L

SMD Current Sense Resistor, 0.033 ohm, RL Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL0603FR-070R033L
Secondary Manufacturer Part#: RL0603FR-070R033L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL series low ohmic chip resistors with lead-free terminations made by thick film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste. Typically used in converters, printer equipment, server board, telecom, consumer and car electronics.

  • AEC-Q200 qualified
  • High component and equipment reliability
  • PCB space saving
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing
  • Good current sensing performance
  • High power rating for large current detection
  • Accurate power control, highly reliable electrode construction

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
RL Series
0.8 mm
AEC-Q200
0.033 Ohm
± 1%
0603 [1608 Metric]
Thick Film
Thick Film
± 1500ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0399
10000+
$0.03882
20000+
$0.03784
40000+
$0.03715
80000+
$0.03535