PDP SEO Portlet

RL0603FR-070R015L

SMD Current Sense Resistor, 0.015 ohm, RL Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL0603FR-070R015L
Secondary Manufacturer Part#: RL0603FR-070R015L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL0805/1206 low ohmic chip resistors with lead-free terminations made by thick film process.

  • RoHS compliant
  • Products with lead free terminations meet RoHS requirements - Pb-glass contained in electrodes - Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Low resistances applied to current sensing

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
RL Series
0.8 mm
AEC-Q200
0.015 Ohm
± 1%
0603 [1608 Metric]
Thick Film
Thick Film
± 1500ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.104
10000+
$0.10348
20000+
$0.10296
40000+
$0.10244
80000+
$0.10192