PDP SEO Portlet

RL0402FR-070R1L

SMD Current Sense Resistor, 0.1 ohm, RL Series, 0402 [1005 Metric], 62.5 mW, ± 1%, Thick Film

Manufacturer:YAGEO
Avnet Manufacturer Part #: RL0402FR-070R1L
Secondary Manufacturer Part#: 49AK7650
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.

  • AEC-Q200 qualified
  • Good current sensing performance
  • High power rating for large current detection
  • Accurate power control
  • Highly reliable electrode constructio

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.0625 W
1 mm
RL Series
0.5 mm
AEC-Q200
100
1
402
Thick Film
Low Ohmic
800.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.412
25+
$0.174
100+
$0.162
250+
$0.147
500+
$0.135
1000+
$0.124
2500+
$0.113