PDP SEO Portlet

RE0805FRE071K21L

SMD Chip Resistor, 1.21 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision, RE Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RE0805FRE071K21L
Secondary Manufacturer Part#: RE0805FRE071K21L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free Epoxy
  • Rohs compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden material used in products/production
  • Moisture sensitivity level: MSL 1

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
2 mm
RE Series
1.25 mm
1.21 kOhm
± 1%
0805 [2012 Metric]
Thick Film
Precision
± 50ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00289
10000+
$0.00281
20000+
$0.00274
40000+
$0.00269
80000+
$0.00256