PDP SEO Portlet

RE0603FRE072K49L

SMD Chip Resistor, 2.49 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision, RE Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RE0603FRE072K49L
Secondary Manufacturer Part#: RE0603FRE072K49L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen Free Epoxy
  • Rohs compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden material used in products/production
  • Moisture sensitivity level: MSL 1

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
RE Series
0.8 mm
2.49 kOhm
± 1%
0603 [1608 Metric]
Thick Film
Precision
± 50ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00245
10000+
$0.00244
20000+
$0.00242
40000+
$0.00241
80000+
$0.0024