PDP SEO Portlet

RE0603DRE072K2L

SMD Chip Resistor, 2.2 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision, RE Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RE0603DRE072K2L
Secondary Manufacturer Part#: RE0603DRE072K2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Yageo's RE Series are ultra precision chip resistors with lead-free terminations made by thick film process. Yageo's thick film precision chip resistors are optimized through a highly reliable electrode construction. The series boasts a narrow tolerance of ±0.1% and a low TCR ±50ppm /°C.

  • Tight tolerance
  • Low TCR
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Suitable for auto-placement surface mounting applications
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
RE Series
0.8 mm
2.2 kOhm
0603 [1608 Metric]
Thick Film
Precision
± 50ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.011
10000+
$0.01094
20000+
$0.01089
40000+
$0.01084
80000+
$0.01078