PDP SEO Portlet

RC2512FK-0723K7L

SMD Chip Resistor, 23.7 kOhm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC2512FK-0723K7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC2512FK-0723K7L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 23.7kohm
  • Resistance tolerance is ±1%
  • Power rating is 1W
  • Resistor case size is 2512 [6432 Metric]
  • Temperature coefficient is ± 100ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
23.7 kohm
200 V
1 W
± 1%
± 100ppm/°C
2512 [6432 Metric]
-55 °C
RC Series
null
Thick Film
6.35 mm
3.1 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.0527
4000+
$0.0527
8000+
$0.05121
16000+
$0.04981
32000+
$0.04848
64000+
$0.04722
SubTotal:
$210.80