PDP SEO Portlet

RC2010JK-070RL

Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC2010JK-070RL
Secondary Manufacturer Part#: 232276090003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RC2010JK-070RL is a thick film 2010 Chip Resistor surface mount with lead free termination. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added. Power rating of 750mW and temperature coefficient of ±300ppm/°C.

  • High component and equipment reliability
  • Halogen-free epoxy
  • 200V Working voltage
  • 500V Maximum overload
  • 500V Dielectric withstanding voltage

Technical Attributes

Find Similar Parts

Description Value
2 A
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.02272
4000+
$0.02272
8000+
$0.02208
16000+
$0.02148
32000+
$0.02091
64000+
$0.02036
SubTotal:
$90.88