PDP SEO Portlet

RC2010FK-07187RL

SMD Chip Resistor, 187 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC2010FK-07187RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC2010FK-07187RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 187ohm
  • Resistance tolerance is ±1%
  • Power rating is 750mW
  • Resistor case size is 2010 [5025 Metric]
  • Temperature coefficient is ± 100ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
187 ohm
200 V
750 mW
± 1%
± 100ppm/°C
2010 [5025 Metric]
-55 °C
RC Series
null
Thick Film
5 mm
2.5 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.03081
4000+
$0.03081
8000+
$0.02994
16000+
$0.02912
32000+
$0.02835
64000+
$0.02761
SubTotal:
$123.24