PDP SEO Portlet

RC1218JK-075R6L

SMD Chip Resistor, 5.6 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC1218JK-075R6L
Secondary Manufacturer Part#: RC1218JK075R6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC1218JK-075R6L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 5.6ohm
  • Resistance tolerance is ±5%
  • Power rating is 1W
  • Resistor case size is 1218 [3246 Metric]
  • Temperature coefficient is ± 200ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
5.6 ohm
null
1 W
± 5%
± 200ppm/°C
1218 [3246 Metric]
-55 °C
RC Series
null
Thick Film
3.1 mm
4.6 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.09087
4000+
$0.09087
8000+
$0.08831
16000+
$0.08589
32000+
$0.0836
64000+
$0.08143
SubTotal:
$363.48