PDP SEO Portlet

RC1210JR-07300RL

SMD Chip Resistor, 300 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC1210JR-07300RL
Secondary Manufacturer Part#: RC1210JR-07300RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC_L series general purpose chip resistors with lead-free terminations made by thick film process. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • No forbidden materials used in products/production
  • Highly reliable electrode construction
  • Compatible for all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrier layer end termination

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
3.1 mm
RC Series
2.6 mm
300 Ohm
± 5%
1210 [3225 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01017
10000+
$0.00994
20000+
$0.00989
40000+
$0.00984
80000+
$0.00979