PDP SEO Portlet

RC1210JR-071K6L

SMD Chip Resistor, 1.6 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC1210JR-071K6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC1210JR-071K6L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 1.6kohm
  • Resistance tolerance is ±5%
  • Power rating is 500mW
  • Resistor case size is 1210 [3225 Metric]
  • Temperature coefficient is ± 100ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
1.6 kohm
200 V
500 mW
± 5%
± 100ppm/°C
1210 [3225 Metric]
-55 °C
RC Series
null
Thick Film
3.1 mm
2.6 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01486
5000+
$0.01486
10000+
$0.01444
20000+
$0.01404
40000+
$0.01367
80000+
$0.01331
SubTotal:
$74.30