PDP SEO Portlet

RC1206JR-07150KP

SMD Chip Resistor, 150 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC1206JR-07150KP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC1206JR-07150KP is a RC_P series lead free chip resistor made by thick film process. RC_P series is suitable for general purpose applications.

  • Resistance value is 150kohm
  • Resistance tolerance is ±5%
  • Power rating is 250mW
  • Resistor case size is 1206 [3216 Metric]
  • Temperature coefficient is ± 100ppm/°C
  • Voltage rating is 200V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
150 kohm
200 V
250 mW
± 5%
± 100ppm/°C
1206 [3216 Metric]
-55 °C
RC_P Series
null
Thick Film
3.1 mm
1.6 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.016
5000+
$0.016
10000+
$0.01592
20000+
$0.01584
40000+
$0.01576
80000+
$0.01568
SubTotal:
$80.00