PDP SEO Portlet

RC1206FR-071R2L

SMD Chip Resistor, 1.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC1206FR-071R2L
Secondary Manufacturer Part#: 49AK3566
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RC1206FR-071R2L from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.

  • 1206 (3216 metric) EIA size code
  • Resistance is 1.2ohm with ±1% tolerance
  • Maximum working voltage is 200V and power rating is 250mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
3.1 mm
RC Series
1.6 mm
1.2 Ohm
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.132
25+
$0.027