PDP SEO Portlet

RC0805JR-070RL

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0805JR-070RL
Secondary Manufacturer Part#: RC0805JR-070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0805JR-070RL is a RC_L series general purpose chip resistor with lead free terminations made by thick film process. This series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets

  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrie

Technical Attributes

Find Similar Parts

Description Value
2 A
155 °C
-55 °C
125 mW
0.5 mm
2.01 mm
RC_L Series
1.25 mm
0805 [2012 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  385000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00236
10000+
$0.00232
20000+
$0.00228
40000+
$0.00225
80000+
$0.00219