PDP SEO Portlet

RC0805FR-072R7L

SMD Chip Resistor, 2.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0805FR-072R7L
Secondary Manufacturer Part#: RC0805FR-072R7L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.

  • 0805 (2012 metric) EIA size code
  • Resistance is 2.7ohm with ±1% tolerance
  • Maximum working voltage is 150V and power rating is 125mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
RC_L Series
1.25 mm
2.7 Ohm
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00583
10000+
$0.00567
20000+
$0.00553
40000+
$0.00543
80000+
$0.0053