RC0805FR-0714K3L
SMD Chip Resistor, 14.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0805FR-0714K3L
Secondary Manufacturer Part#: RC0805FR-0714K3L
- RoHS 10 Compliant
- Tariff Charges
- Halogen Free Epoxy
- Rohs compliant
- Products with lead free terminations meet Rohs requirements
- Pb-glass contained in electrodes,resistor element and glass are exempted by Rohs
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 2 mm | ||
| RC Series | ||
| 1.25 mm | ||
| 14.3 kOhm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |