PDP SEO Portlet

RC0603FR-13100KL

SMD Chip Resistor, 100 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0603FR-13100KL
Secondary Manufacturer Part#: RC0603FR-13100KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RC0603FR-13100KL is a surface mounted Chip Resistor with lead-free terminations made by thick film process.

  • Halogen-free Epoxy
  • Reducing Environmentally Hazardous Wastes
  • High Component and Equipment Reliability
  • Saving of PCB Space
  • None Forbidden-materials Used in Products/Production
  • 1.6 x 0.8mm Chip

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
RC_L Series
0.8 mm
100 kOhm
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.00146
40000+
$0.00141
80000+
$0.00136
160000+
$0.00131
320000+
$0.00127