PDP SEO Portlet

RC0603FR-07430KL

SMD Chip Resistor, 430 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0603FR-07430KL
Secondary Manufacturer Part#: 232270464304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0603FR-07430KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 430kohm
  • Resistance tolerance is ±1%
  • Power rating is 100mW
  • Resistor case size is 0603 [1608 Metric]
  • Temperature coefficient is ± 100ppm/°C
  • Voltage rating is 75V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
430 kohm
null
100 mW
± 1%
± 100ppm/°C
0603 [1608 Metric]
-55 °C
RC Series
null
Thick Film
1.6 mm
0.8 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00199
5000+
$0.00199
10000+
$0.00193
20000+
$0.00188
40000+
$0.00183
80000+
$0.00178
SubTotal:
$9.95