RC0402JR-0733RP
SMD Chip Resistor, 33 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, RC_P Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0402JR-0733RP
Secondary Manufacturer Part#: RC0402JR-0733RP
- RoHS 10 Compliant
- Tariff Charges
RC0402JR-0733RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 33ohm
- Resistance tolerance is ±5%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V and power rating is 63mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| RC_P Series | ||
| 0.5 mm | ||
| 33 Ohm | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/°C ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |