PDP SEO Portlet

RC0402JR-070RP

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount Device

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0402JR-070RP
Secondary Manufacturer Part#: RC0402JR-070RP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Yageo's lead free (Pb 1000ppm) chip resistors are compatible with all soldering processes without RoHS exemptions (7C-1). The series is highly stable in auto-placement surface mounting applications.

  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Entirely lead-free without RoHS exemptions (7C-1)

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
63 mW
0.35 mm
1 mm
RC_P Series
0.5 mm
0
5
0402 [1005 Metric]
Surface Mount Device
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00176
20000+
$0.00176
40000+
$0.00175
80000+
$0.00174
160000+
$0.00173