PDP SEO Portlet

RC0402FR-7W16KL

SMD Chip Resistor, 16 kOhm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0402FR-7W16KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0402FR-7W16KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 16kohm
  • Resistance tolerance is ±1%
  • Power rating is 125mW
  • Resistor case size is 0402 [1005 Metric]
  • Temperature coefficient is ± 200ppm/°C
  • Voltage rating is 50V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
1 mm
RC Series
0.5 mm
null
16 kohm
± 1%
0402 [1005 Metric]
Thick Film
null
± 200ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.0022
10000+
$0.0022
20000+
$0.00219
40000+
$0.00218
80000+
$0.00217
160000+
$0.00216
SubTotal:
$22.00