PDP SEO Portlet

RC0402FR-0722K1P

SMD Chip Resistor, 22.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0402FR-0722K1P
Secondary Manufacturer Part#: RC0402FR-0722K1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0402FR-0722K1P is a RC_P series general purpose of lead-free thick film chip resistor.

  • Resistance is 22.1Kohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V and power rating is 62.5mW
  • Operating temperature range from -55°C to 155°C
  • Compatible with all soldering processes
  • Barrier layer end termination
  • Highly stable in auto-placement surface mounting applications
  • Highly reliable electrode construction

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
RC_P Series
0.5 mm
22.1 kOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 150ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00227
20000+
$0.00221
40000+
$0.00215
80000+
$0.00212
160000+
$0.00201