RC0402FR-071KL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
62.5 mW | ||
1 mm | ||
RC Series | ||
0.5 mm | ||
1 kOhm | ||
1 | ||
402 | ||
Thick Film | ||
General Purpose | ||
± 100ppm/°C ppm/°C | ||
50 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210090 |