PDP SEO Portlet

RC0402FR-07150KL

SMD Chip Resistor, 150 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0402FR-07150KL
Secondary Manufacturer Part#: RC0402FR-07150KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RC0402FR-07150KL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.

  • 0402 (1005 metric) EIA size code
  • Resistance is 150Kohm with ±1% tolerance
  • Maximum working voltage is 50V and power rating is 63mW
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
RC Series
0.5 mm
150 kOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  220000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$8.5E-4
20000+
$8.3E-4
40000+
$8.2E-4
80000+
$8.1E-4
160000+
$7.9E-4