PDP SEO Portlet

RC0402FR-07100RP

SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0402FR-07100RP
Secondary Manufacturer Part#: 49AK1231
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Yageo's lead free (Pb 1000ppm) chip resistors are compatible with all soldering processes without RoHS exemptions (7C-1). The series is highly stable in auto-placement surface mounting applications.

  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Entirely lead-free without RoHS exemptions (7C-1)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1
RC Series
0.5
100
1
402
Thick Film
General Purpose
100 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.011
100+
$0.008
500+
$0.007
2500+
$0.006