PDP SEO Portlet

RC0201JR-075R6L

SMD Chip Resistor, 5.6 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0201JR-075R6L
Secondary Manufacturer Part#: RC0201JR075R6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201JR-075R6L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 5.6ohm
  • Resistance tolerance is ±5%
  • Power rating is 50mW
  • Resistor case size is 0201 [0603 Metric]
  • Temperature coefficient is -100ppm/°C, +350ppm/°C
  • Voltage rating is 25V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
null
5.6 ohm
± 5%
0201 [0603 Metric]
Surface Mount Device
Thick Film
null
-100ppm/°C, +350ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00254
10000+
$0.00254
20000+
$0.00246
40000+
$0.0024
80000+
$0.00233
160000+
$0.00227
SubTotal:
$25.40