PDP SEO Portlet

RC0201JR-0730KL

SMD Chip Resistor, 30 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201JR-0730KL
Secondary Manufacturer Part#: RC0201JR-0730KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201 series chip resistors with lead-free terminations made by thick film process.

  • Halogen Free Epoxy z RoHS compliant Products with lead free terminations meet RoHS requirements.
  • Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS.
  • Reduce environmentally hazardous wastes
  • High component and equipment reliability
  • Save of PCB space
  • None forbidden-materials used in products/production.

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
30 kOhm
± 5%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00157
20000+
$0.00156
40000+
$0.00155
80000+
$0.00154
160000+
$0.00154