RC0201JR-0711KL
SMD Chip Resistor, 11 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201JR-0711KL
- RoHS 10 Compliant
- Tariff Charges
RC0201JR-0711KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 11kohm
- Resistance tolerance is ±5%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 kohm | ||
| 25 V | ||
| 50 mW | ||
| ± 5% | ||
| ± 200ppm/°C | ||
| 0201 [0603 Metric] | ||
| -55 °C | ||
| RC Series | ||
| null | ||
| Thick Film | ||
| 0.6 mm | ||
| 0.3 mm | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |