PDP SEO Portlet

RC0201JR-0710ML

SMD Chip Resistor, 10 MOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0201JR-0710ML
Secondary Manufacturer Part#: RC0201JR0710ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201JR-0710ML is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 10Mohm
  • Resistance tolerance is ±5%
  • Power rating is 50mW
  • Resistor case size is 0201 [0603 Metric]
  • Temperature coefficient is ± 200ppm/°C
  • Voltage rating is 25V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
null
10 Mohm
± 5%
0201 [0603 Metric]
Thick Film
null
± 200ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.086
1+
$0.086
25+
$0.009
100+
$0.008
250+
$0.007
500+
$0.006
1000+
$0.005
2500+
$0.004
SubTotal:
$0.09