RC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
- RoHS 10 Compliant
- Tariff Charges
The RC0201JR-070RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.
- Jumper with 0201 (0603 metric) EIA size code
- Tolerance is ±5%
- Maximum working voltage is 25V and power rating is 50mW
- Operating temperature range from -55°C to 125°C
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Small chip size save PCB space
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
500 mA | ||
125 °C | ||
-55 °C | ||
0.05 mW | ||
0.23 mm | ||
0.6 mm | ||
RC_L Series | ||
0.3 mm | ||
201 | ||
Surface Mount | ||
Thick Film |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | PROJECTED FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210090 |