PDP SEO Portlet

RC0201FR-07560RL

SMD Chip Resistor, 560 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201FR-07560RL
Secondary Manufacturer Part#: RC0201FR-07560RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RC0201FR-07560RL from Yageo(Phycomp) is a RC_L series general purpose chip resistor. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element.

  • 0201 (0603 metric) EIA size code
  • Resistance is 560 ohm with ±1% tolerance
  • Maximum working voltage is 25V and power rating is 50mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.05 W
0.6 mm
RC Series
0.3 mm
560
1
201
Thick Film
General Purpose
200 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00136
20000+
$0.00132
40000+
$0.00129
80000+
$0.00126
160000+
$0.00123