PDP SEO Portlet

RC0201FR-0727RL

SMD Chip Resistor, 27 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201FR-0727RL
Secondary Manufacturer Part#: RC0201FR-0727RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC_L series general purpose chip resistor with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Saving of PCB space
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting application
  • Barrier layer end termination

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.05 W
0.6 mm
RC Series
0.3 mm
287
1
201
Thick Film
Thick Film
200 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00136
20000+
$0.00132
40000+
$0.00129
80000+
$0.00126
160000+
$0.00123