PDP SEO Portlet

RC0201FR-07220RL

SMD Chip Resistor, 220 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RC0201FR-07220RL
Secondary Manufacturer Part#: 49AK1038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.

  • 0201 (0603 metric) EIA size code
  • Resistance is 220 ohm with ±1% tolerance
  • Maximum working voltage is 25V and power rating is 50mW
  • Temperature coefficient is ±200ppm/°C
  • Operating temperature range from -55°C to 125°C
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • Small chip size save PCB space

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.05 W
0.6 mm
RC Series
0.3 mm
220
1
201
Thick Film
General Purpose
200 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.008
100+
$0
500+
$0
500+
$0
1000+
$0