PDP SEO Portlet

RC0201FR-07187KL

SMD Chip Resistor, 187 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0201FR-07187KL
Secondary Manufacturer Part#: RC0201FR07187KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201FR-07187KL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 187kohm
  • Resistance tolerance is ±1%
  • Power rating is 50mW
  • Resistor case size is 0201 [0603 Metric]
  • Temperature coefficient is ± 200ppm/°C
  • Voltage rating is 25V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
187 kohm
25 V
50 mW
± 1%
± 200ppm/°C
0201 [0603 Metric]
-55 °C
RC Series
null
Thick Film
0.6 mm
0.3 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00199
10000+
$0.00199
20000+
$0.00193
40000+
$0.00188
80000+
$0.00183
160000+
$0.00178
SubTotal:
$19.90