PDP SEO Portlet

PU5931FKNPA0U5L

SMD Current Sense Resistor, 0.0005 ohm, PU Series, 5931 [15079 Metric], 10 W, ± 1%, ± 175ppm/°C

Manufacturer:YAGEO
Avnet Manufacturer Part #: PU5931FKNPA0U5L
Secondary Manufacturer Part#: PU5931FKNPA0U5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PU5931FKNPA0U5L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.

  • Resistance is 500 µohm
  • Resistance tolerance is ±1%
  • 5931 [1577 Metric] case size
  • Temperature coefficient is ±175ppm/°C
  • Power rating is 10W
  • Operating temperature range from -65°C to 170°C
  • Low thermal EMF
  • Sulphur resistant due to no Ag in the structure
  • AEC-Q200 qualified
  • Open-air design

Technical Attributes

Find Similar Parts

Description Value
170 °C
-65 °C
10 W
15 mm
PU Series
7.75 mm
AEC-Q200
0.0005 Ohm
± 1%
5931 [15079 Metric]
Metal Plate
Shunt
± 175ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.76877
3000+
$0.74794
6000+
$0.72909
12000+
$0.71571
24000+
$0.68119